| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53831-2 |
| Connector Type: | Spring Spade |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53831-2 |
53831-2
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS SP SPD 22-16COM22-18MIL8 Spring Spade Connector. Designed for #8, M4 stud sizes, its offset orientation ensures a secure fit. With a high operating temperature range of 170°C to 338°F, this connector is ideal for a variety of applications. Suitable for 22 AWG wire with insulation, its closed barrel design offers reliable performance. Straight terminal angle and RoHS compliance guarantee ease of use and environmental responsibility. Elevate your connectivity with this essential component from our Rings & Spades collection.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 104257-5 | 06 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 794407-1 | MINI UNML SCKT 20-16 AWG SN | ![]() |


