| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53832-1 |
| Connector Type: | Spring Spade |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 22 AWG, .3 - 1.42 mm², 509 - 3260 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53832-1 |
53832-1
Specifications
Detailed Description
Enhance your electrical connections with the SOLIS SP SPD22-16COM22-18MIL10 Spade Terminal. Featuring a secure Spring Spade connector type and #10 stud size, this terminal ensures reliable performance in various applications. With an offset orientation and a closed barrel design, it offers easy installation and a durable connection. Operating seamlessly at temperatures up to 170°C (338°F), it is suitable for high-temperature environments. Designed for 22 AWG wire, it accommodates a wide range of wire sizes, making it versatile for different projects. This terminal, part of our Rings & Spades product line, guarantees quality and compliance with RoHS standards, providing you with confidence in your electrical setups. Upgrade your connector game with this straight angle terminal and experience efficient and dependable connections every time.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47812 | TE Connectivity 53832-1 Application Tooling | ![]() |
| TE Connectivity 49935 | TE Connectivity 53832-1 Application Tooling | ![]() |
| TE Connectivity 58545-1 | TE Connectivity 53832-1 Application Tooling | ![]() |
| TE Connectivity 58545-3 | TE Connectivity 53832-1 Application Tooling | ![]() |
| TE Connectivity 58546-1 | TE Connectivity 53832-1 Application Tooling | ![]() |


