53832-2

Heilind Number:AMP53832-2
Manufacturer:TE Connectivity
Manufacturer Number:53832-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SOLIS SP SPD22-16COM22-18MIL10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53832-2
Connector Type:Spring Spade
Stud Size:#10
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:22 AWG, .3 - 1.42 mm², 509 - 3260 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53832-2

Detailed Description

Enhance your electrical connections with the SOLIS SP SPD22-16COM22-18MIL10 Spring Spade Terminals. Designed for efficient power transmission, these terminals feature a #10 stud size and accommodate 22 AWG wire, making them suitable for a wide range of applications. With a closed barrel design and straight terminal angle, they ensure secure and precise connections. Operating at temperatures up to 170°C (338°F), they provide reliable performance in demanding environments. These RoHS-compliant terminals, part of our Rings & Spades collection, offer a high-quality solution for your crimping needs. Upgrade your setup with these essential components for optimal conductivity.