| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53833-2 |
| Connector Type: | Spring Spade |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 170 °C, 338 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53833-2 |
53833-2
Specifications
Detailed Description
Effortlessly secure your electrical connections with our Spring Spade Terminal, designed for 16-14 gauge wires. Featuring a #8 stud size and an offset orientation, this terminal ensures a snug fit in your application. With a high operating temperature range of 170°C to 338°F, it guarantees reliable performance even in demanding environments. The closed barrel construction offers added protection, while the straight terminal angle simplifies installation. RoHS compliant and suitable for a variety of tasks, this terminal is a must-have for any project requiring efficient and durable wire connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-31894-2 | PIDG 22-16 22-18MIL R 1/4;TAPE | ![]() |
| TE Connectivity 2-520183-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| TE Connectivity 3-643813-3 | 03P MTA100 CONN ASSY POL RIB | ![]() |


