53835-1

Heilind Number:AMP53835-1
Manufacturer:TE Connectivity
Manufacturer Number:53835-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,SOLIS SPR SPD 12-10 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53835-1
Connector Type:Spring Spade
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:170 °C, 338 °F
Wire Size:10 - 12 AWG, 3 - 6 mm², 5180 - 13100 CMA
Barrel Type:Closed
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53835-1

Detailed Description

Enhance your electrical connections with our high-performance Spring Spade Terminal. Designed for secure and efficient wire termination, this terminal features a #8 stud size (M4) and accommodates 10-12 AWG wire sizes. With a durable closed barrel construction and straight terminal angle, it ensures reliable conductivity in various applications. Operating flawlessly in temperatures up to 170°C (338°F), it's ideal for demanding environments. ROHS compliant and part of our Rings & Spades collection, this terminal guarantees quality and sustainability. Upgrade your connectivity solutions with this essential component.