53874-2

Heilind Number:AMP53874-2
Manufacturer:TE Connectivity
Manufacturer Number:53874-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PG SPD FLG 16-14 8

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53874-2
Connector Type:Spade Tongue
Voltage:600 V
Stud Size:#8, M4
Orientation:Offset
Operating Temperature Range:105 °C, 221 °F
Wire Size:16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53874-2

Detailed Description

Enhance your electrical connections with our high-quality TERMINAL, PG SPD FLG 16-14 8. Perfect for spade tongue connectors, this terminal is designed for maximum performance with a voltage rating of 600 V. Featuring a #8 stud size and M4 compatibility, it offers reliable connectivity in various applications. The offset orientation and straight terminal angle make installation easy, while the closed barrel design ensures a secure fit. With insulation for added safety, this terminal is suitable for use in temperatures ranging from 105°C to 221°F. Compliant with RoHS standards, it's a responsible choice for your projects. Upgrade your setup with this essential component from our Rings & Spades collection.