53880-2

Heilind Number:AMP53880-2
Manufacturer:TE Connectivity
Manufacturer Number:53880-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CONTACT,PWR LK,SRS2,STRIP,CRMP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53880-2
Accessory Type:Contact
Termination Method:Crimp
Contact Material:Copper
Voltage:600 V AC
Contact Type:Pin/Socket
Wire Type:Solid, Stranded
Cable Type:Discrete Wire
Contact Amperage:53 A
Termination Type:Crimp
GPL:367
Packaging:Strip
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Circuit Application:Power
Contact Mating Area Plating:Silver
Contact Mating Area Plating Thickness:200 µin, 5.08 µm
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:3402
Wire Size:10 - 6 AWG, 4.6 - 13 mm², 9072 - 26244 CMA
Contact Design:Spring Latch
Connector System:Wire to Wire
CSA Agency Certification:LR7189
UL Agency Certification:E28476
ECCN:EAR99
Barrel Type:Open
Accepts Wire Insulation Diameter:.838 - 1.27 mm
VDE Tested:No
Contact Product Type:Contact
Standards Met:UL
Part Aliases:53880-2
SKU:AMP53880-2

Detailed Description

Secure power connections with this high-quality CONTACT, designed for Power Lock systems in SRS2 applications. Featuring a Crimp termination method, this contact ensures reliable performance in demanding environments. With UL standards met, you can trust its safety and quality. Constructed with copper contact material, it offers durability and efficient power transfer up to 600 V AC. The Pin/Socket design accommodates both Stranded and Solid wire types, making it versatile for various cable configurations. Operating within a wide temperature range of -55 to 85°C (-67 to 185°F), it's suitable for industrial use. With a 53 A contact amperage rating, it's ideal for power applications. Silver-plated contact mating areas with a thickness of 5.08 µm (200 µin) ensure low resistance and long-term reliability. Certified by LR7189 and E28476, it meets stringent agency regulations. RoHS compliant and designed for Wire to Wire connections, this CONTACT is essential for maintaining power connectivity in critical systems.