| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53891-1 |
| Color: | Blue |
| Wire Size: | 18 - 6 AWG, 19500 - 42700 CMA, .8 - 15 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Splices |
| Product Type: | Splice |
| SKU: | AMP53891-1 |
53891-1
Specifications
Detailed Description
Easily and securely splice wires with our CE-approved SPLICE connector in a vibrant blue hue. Suitable for wire sizes ranging from .8 to 15 mm² (18-6 AWG), this essential tool accommodates a wide range of cables, from 19500 to 42700 CMA. Featuring a closed barrel design with insulation for added safety, it guarantees a reliable connection every time. Perfect for various applications, this SPLICE connector ensures compliance with RoHS standards, making it an environmentally friendly choice for your projects. Upgrade your toolkit with this high-quality splice connector and streamline your wiring tasks with confidence.

