| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53892-2 |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Voltage: | 600 V AC |
| Contact Type: | Pin/Socket |
| Wire Type: | Solid, Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 31 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 12 - 18 AWG, 1601 - 6098 CMA, .811 - 3.09 mm² |
| Contact Design: | Spring Latch |
| Connector System: | Wire to Wire |
| Accepts Wire Insulation Diameter: | .864 - .914 mm |
| VDE Tested: | No |
| Contact Product Type: | Contact |
| Standards Met: | UL |
| Part Aliases: | 402048573 53892-2 |
| SKU: | AMP53892-2 |
53892-2
Specifications
Detailed Description
Enhance power connectivity with our Contact for Power Lock Systems. Designed for SRS1 applications, this strip contact features efficient crimp termination, ensuring secure connections. With a high-voltage rating of 600 V AC and a robust copper construction, it guarantees reliable performance in industrial environments. The pin/socket contact type accommodates both stranded and solid wire types, supporting versatile applications. UL-certified and RoHS compliant, it meets stringent quality and environmental standards. Operating within a wide temperature range of -40 to 75°C (-40 to 167°F), it's suitable for diverse power circuit applications. Its silver plating on the mating area ensures low contact resistance, while the spring latch design provides easy and reliable mating. Suitable for Wire to Wire connectors, this contact is ideal for power systems requiring 31 A of current. Packaged on reels for convenience, it offers efficient handling in production environments. Trust in this high-quality contact for seamless power connectivity in your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-33457-2 | TERMINAL,SOLIS R 12-10 10 | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206138-8 | CLAMP CBL SHELL SIZE 23 | ![]() |
| TE Connectivity 5205817-1 | KIT SCREWLOCK FEMALE | ![]() |


