| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53892-4 |
| Accessory Type: | Contact |
| Termination Method: | Crimp |
| Contact Material: | Copper |
| Voltage: | 600 V AC |
| Contact Type: | Pin/Socket |
| Wire Type: | Solid, Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 31 A |
| Termination Type: | Crimp |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Silver |
| Contact Mating Area Plating Thickness: | 200 µin, 5.08 µm |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 12 - 18 AWG, 1601 - 6098 CMA, .811 - 3.09 mm² |
| Contact Design: | Spring Latch |
| Connector System: | Wire to Wire |
| Accepts Wire Insulation Diameter: | .864 - .914 mm |
| VDE Tested: | No |
| Contact Product Type: | Contact |
| Standards Met: | UL |
| Part Aliases: | 14127 53892-4 |
| SKU: | AMP53892-4 |
53892-4
Specifications
Detailed Description
Enhance power connectivity with this Spring Latch Contact, engineered for secure and efficient performance in industrial settings. UL-certified and RoHS-compliant, this contact ensures reliable operation in a wide temperature range, from -40 to 75°C (-40 to 167°F). With a voltage rating of 600V AC and a current handling capacity of 31A, it is suitable for power applications. The copper construction with silver plating in the mating area guarantees excellent conductivity. Termination via crimping accommodates 12-18 AWG wires, making it versatile for various installations. Whether for battery clips, wire-to-wire connections, or other power systems, this contact is a dependable solution.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480318-0 | 02P CMNL PLUG HSG F/H NATL | ![]() |
| TE Connectivity 1-480319-0 | 02P CMNL CAP HSG NATL | ![]() |
| TE Connectivity T92S7A22-240 | T92S7A22-240 | ![]() |
| TE Connectivity 1658641-3 | PLUG ASSY SIZE 5 | ![]() |
| TE Connectivity 3-640426-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-640427-3 | 03P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 34137 | SPLICE,SOLIS PARA BRZD 16-14 | ![]() |
| TE Connectivity 4-1437284-3 | CVTY PLUG,SUPERSEAL,CVTY DIA,2.4 | ![]() |
| TE Connectivity 5-747905-2 | 9 Rcpt Solder Cup, Gold Flash, | ![]() |
| TE Connectivity 53894-2 | HSG ASSY,PWR LK,SRS1,1 POS,BLK | ![]() |
| TE Connectivity 53894-4 | HSG ASSY,PWR LK,SRS1,1 POS,RED | ![]() |
| TE Connectivity 745255-2 | SPRING LATCH 2/BAG | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |


