| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53892-8 |
| Contact Material: | Copper |
| Voltage: | 600 V AC |
| Contact Type: | Pin/Socket |
| Wire Type: | Solid, Stranded |
| Cable Type: | Discrete Wire |
| Contact Amperage: | 31 A |
| Termination Type: | Crimp |
| GPL: | 367 |
| Packaging: | Strip |
| Operating Temperature Range: | -40 - 167 °F, -40 - 75 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 29.92 µin, .76 µm |
| Contact Underplating Material: | Nickel |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3402 |
| Wire Size: | 12 - 18 AWG, 1601 - 6098 CMA, .811 - 3.09 mm² |
| Contact Design: | Spring Latch |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| UL Agency Certification: | E28476 |
| ECCN: | EAR99 |
| Contact Underplating Thickness: | 1.27 µm, 50 µin |
| Accepts Wire Insulation Diameter: | .864 - .914 mm |
| VDE Tested: | No |
| Contact Product Type: | Contact |
| Part Aliases: | 53892-8 |
| SKU: | AMP53892-8 |
53892-8
Specifications
Detailed Description
Enhance your power connection with our high-performance CONTACT. Crafted with durable copper and featuring a gold-plated contact mating area, it ensures efficient power transfer with a maximum voltage of 600 V AC. Suitable for both stranded and solid wire types, it offers a versatile solution for various applications. Designed for easy installation, the crimp termination type guarantees a secure connection. Operating smoothly in temperatures ranging from -40 to 75 °C, this industrial-grade contact is a reliable choice for power circuits. With certifications from LR7189 and E28476, it meets industry standards while also being RoHS compliant. Upgrade your wire-to-wire connector system with this essential component for optimal performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 53894-2 | ![]() |


