53894-1

Heilind Number:AMP53894-1
Manufacturer:TE Connectivity
Manufacturer Number:53894-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSG ASSY,PWR LK,SRS1,1 POS,WHT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53894-1
Housing Material:Polycarbonate
Package Quantity:200
Cable Type:Discrete Wire
Number of Positions:1
Housing Color:White
GPL:367
Packaging:Loose Piece
Circuit Application:Power
Connector Height:.317 in, 8.05 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:3402
Connector Length:24.71 mm, .973 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.317 in, 8.05 mm
VDE Tested:No
Connector and Housing Type:Plug/Receptacle
Standards Met:CSA UL
Part Aliases:53894-1
SKU:AMP53894-1

Detailed Description

Enhance your power locking system with this Housing Assembly, specifically designed for SRS1 applications. Featuring a single position and a sleek white finish, it meets CSA and UL standards for reliable performance. Crafted from durable polycarbonate, it ensures long-lasting use in industrial settings. With a loose piece packaging of 200 units, it's perfect for large-scale projects. Ideal for power circuit applications, this Housing Assembly is compatible with discrete wire cable types and offers easy wire and cable termination. RoHS compliant and ECCN classified as EAR99, it guarantees both quality and regulatory compliance. Upgrade your power connectivity with this essential component.