53894-3

Heilind Number:AMP53894-3
Manufacturer:TE Connectivity
Manufacturer Number:53894-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

HSG ASSY,PWR LK,SRS1,1 POS,GRN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53894-3
Housing Material:Polycarbonate
Package Quantity:200
Cable Type:Discrete Wire
Number of Positions:1
Housing Color:Green
GPL:367
Packaging:Loose Piece
Circuit Application:Power
Connector Height:.317 in, 8.05 mm
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Wire & Cable
Product Code:3402
Connector Length:24.71 mm, .973 in
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Connector Width:.317 in, 8.05 mm
VDE Tested:No
Connector and Housing Type:Plug/Receptacle
Standards Met:UL CSA
Part Aliases:53894-3
SKU:AMP53894-3

Detailed Description

Enhance power connectivity with our Green Housing Assembly, designed for secure wire termination in industrial settings. Meeting UL and CSA standards, this Polycarbonate housing accommodates a single position, making it ideal for power circuit applications. With a compact height of 8.05 mm and length of 24.71 mm, it offers a streamlined solution for wire-to-wire connections. Each package contains 200 pieces, ensuring ample supply for your needs. RoHS compliant and with LR7189 certification, this plug/receptacle type housing guarantees both performance and environmental responsibility. Upgrade your power connector system with this efficient and reliable component.