| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53894-5 |
| Housing Material: | Polycarbonate |
| Package Quantity: | 200 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 1 |
| Housing Color: | Yellow |
| GPL: | 367 |
| Packaging: | Loose Piece |
| Circuit Application: | Power |
| Connector Height: | .317 in, 8.05 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3402 |
| Connector Length: | 24.71 mm, .973 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | .317 in, 8.05 mm |
| VDE Tested: | No |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | UL CSA |
| Part Aliases: | 401924410 53894-5 |
| SKU: | AMP53894-5 |
53894-5
Specifications
Detailed Description
Enhance power connectivity with this Housing Assembly, specially designed for secure locking in SRS1 systems. Crafted from durable Polycarbonate, it meets stringent UL and CSA standards for reliable performance. Its vibrant yellow color not only adds visual appeal but also ensures easy identification. This Loose Piece packaging contains 200 units, each featuring a single 1-position connector for discrete wire applications. With a compact profile measuring just 0.317 inches in height, it offers seamless integration in various setups. Perfect for industrial use, it provides a robust solution for power circuit applications. The connector housing, with a length of 0.973 inches and a width of 0.317 inches, is suitable for wire-to-wire configurations. Certified by LR7189, it guarantees quality and compliance. RoHS compliant, this connector upholds environmental responsibility. Explore its versatility in power connectivity, a vital component for efficient operations.

