| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53894-6 |
| Housing Material: | Polycarbonate |
| Package Quantity: | 200 |
| Cable Type: | Discrete Wire |
| Number of Positions: | 1 |
| Housing Color: | Blue |
| GPL: | 367 |
| Packaging: | Loose Piece |
| Circuit Application: | Power |
| Connector Height: | .317 in, 8.05 mm |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3402 |
| Connector Length: | 24.71 mm, .973 in |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | .317 in, 8.05 mm |
| VDE Tested: | No |
| Connector and Housing Type: | Plug/Receptacle |
| Standards Met: | CSA UL |
| Part Aliases: | 53894-6 |
| SKU: | AMP53894-6 |
53894-6
Specifications
Detailed Description
Enhance power connectivity with our HSG ASSY, featuring a robust Polycarbonate housing in a striking Blue hue. This UL and CSA certified assembly is designed for industrial applications, offering a single position for discrete wire connection. With a loose piece packaging of 200 units, it's ideal for bulk installations. The housing, measuring .317 inches in height, .973 inches in length, and .317 inches in width, ensures a secure fit for power cables. RoHS compliant and LR7189 certified, this Housing Connector guarantees both performance and environmental responsibility. Upgrade your power systems with this essential component, perfect for wire-to-wire connections.

