53915-2

Heilind Number:AMP53915-2
Manufacturer:TE Connectivity
Manufacturer Number:53915-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SPLICE,N CE 22-10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53915-2
Contact Plating:Tin
Wire Size:10 - 12 AWG, 3248 - 13100 CMA, .3 - 6 mm²
Barrel Type:Closed
Insulated:Yes
Product:Splices
Product Type:Splice
SKU:AMP53915-2

Detailed Description

Effortlessly splice and secure wires with our insulated closed barrel splice. Designed for 10-12 AWG wire sizes (.3 - 6 mm²), this contact plating tin splice is a reliable solution for various electrical connections. With a maximum current rating of 13100 CMA, it ensures efficient conductivity. RoHS compliant and crafted for durability, this splice guarantees both performance and environmental responsibility. Perfect for professional use or DIY projects, it offers a seamless and secure connection every time. Upgrade your electrical work with this essential splice.