| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53941-2 |
| Connector Type: | Ring Tongue |
| Voltage: | 300 V |
| Stud Size: | #8, M4 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 16 AWG, 1.25 - 2 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53941-2 |
53941-2
Specifications
Detailed Description
Enhance your electrical connections with our PIDG R 16-14 8 Ring Tongue Terminal. Designed for secure and efficient crimping, this connector features a #8 stud size (M4) and accommodates 16 AWG wires. With a voltage rating of 300 V and operating temperature range of 105 °C to 221 °F, it ensures reliable performance in various environments. The closed barrel design and insulation offer additional protection, while the straight terminal angle and offset orientation make installation a breeze. Compliant with RoHS standards, this terminal guarantees both quality and environmental responsibility, perfect for a range of applications in the electrical and electronics industry. Upgrade your connections with confidence with our Rings & Spades product line.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-34144-1 | PG R 22-16 COMM 22-18 MIL 6 | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 350218-1 | UMNL PIN 20-14 .0126PTPBR | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387 | ![]() | |
| TE Connectivity 58423-1 | ![]() | |
| TE Connectivity 58433-3 | ![]() |


