| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53949-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 16.77 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53949-1 |
53949-1
Specifications
Detailed Description
Enhance your electrical connections with our robust Ring Tongue Terminal. Designed for efficiency and durability, this PVF2-insulated connector is perfect for #10 stud sizes, offering a secure fit for 4 AWG wires. With a closed barrel and straight orientation, it ensures a reliable connection even in high-temperature environments, with an operating range up to 302°F (150°C). Crafted for quality and performance, this terminal is a must-have for any wiring project.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490536-1 | ![]() | |
| TE Connectivity 48754-1 | ![]() | |
| TE Connectivity 48860-1 | ![]() |


