| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53950-1 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | 3/8 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 16.77 mm², 33100 - 52600 CMA, 4 AWG |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53950-1 |
53950-1
Specifications
Detailed Description
Easily connect and secure wires with our TERMINAL, R PVF2 PG 4 3/8. Designed for efficiency, this straight ring tongue connector is suitable for high-voltage applications up to 600 V. With a closed barrel and insulation, it ensures reliable performance even in extreme temperatures of up to 302°F (150°C). Accommodating 4 AWG wire sizes, it's perfect for a wide range of industrial uses. Trust in its quality for seamless connectivity in your projects.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1490536-1 | ![]() | |
| TE Connectivity 48754-1 | ![]() | |
| TE Connectivity 48860-1 | ![]() |


