53951-1

Heilind Number:AMP53951-1
Manufacturer:TE Connectivity
Manufacturer Number:53951-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,R PVF2 PG 4 1/2

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53951-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:1/2, M12
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:16.77 mm², 33100 - 52600 CMA, 4 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53951-1

Detailed Description

Enhance your electrical connections with this high-performance terminal designed for optimal functionality. Crafted with precision, it features a Ring Tongue connector type and a straight orientation, ensuring seamless integration. Rated for up to 600V, it guarantees reliable power transmission in various applications. The closed barrel design and 4 AWG wire size compatibility make it perfect for heavy-duty use, while its 1/2 M12 stud size offers secure attachment. With insulation for added safety and operating temperatures up to 302°F, this terminal is a must-have for any professional setup. Trust in its quality and performance, sourced from our Rings & Spades product line.