53963-1

Heilind Number:AMP53963-1
Manufacturer:TE Connectivity
Manufacturer Number:53963-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PVF2 R 16-14HD 4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53963-1
Series:PIDG
Connector Type:Ring Tongue
Stud Size:#4, M2.5
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:16 AWG, 1.31 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53963-1

Detailed Description

Enhance your electrical connections with our PIDG PVF2 R 16-14HD 4 Terminal, designed for optimal performance. This ring tongue connector, featuring a closed barrel and straight orientation, is perfect for secure wire terminations. With a stud size of M2.5/#4 and accommodating 16 AWG wire, it offers reliability in various applications. Operating at temperatures up to 302°F (150°C), it ensures durability even in challenging environments. RoHS compliant and insulated for safety, it's a trusted choice for professionals in the industry. Explore our Rings & Spades collection for more high-quality terminals and accessories.