53964-1

Heilind Number:AMP53964-1
Manufacturer:TE Connectivity
Manufacturer Number:53964-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PVF2 R 16-14HD 6

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53964-1
Series:PIDG
Connector Type:Ring Tongue
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:16 AWG, 1.31 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53964-1

Detailed Description

Enhance your electrical connections with our PIDG PVF2 R 16-14HD 6 Terminal, meticulously designed for optimal performance. This connector features a Ring Tongue for secure attachment, suitable for #6 and M3.5 stud sizes. The straight orientation and closed barrel ensure precise installation, while the insulated design guarantees safety. With an operating temperature range of up to 302°F (150°C), it's ideal for high-demand environments. Accommodating 16 AWG wire, it offers a reliable connection with 2050 - 5180 CMA capacity. Trust in our Rings & Spades series for efficient and durable solutions. Straight terminal angle and RoHS compliance further underscore our commitment to quality and sustainability. Elevate your connectivity with this essential component.