539752-2

Heilind Number:AMP539752-2
Manufacturer:TE Connectivity
Manufacturer Number:539752-2
ECAD Model:
3D Model

Description:

DIE 4MM ABS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 539752-2
Tool Type:Ergocrimp Hand Tool Assembly or Die
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Removable/Interchangeable
SKU:AMP539752-2

Detailed Description

Elevate your crimping capabilities with this 4mm ABS die, designed for use with our Ergocrimp Hand Tool Assembly. Crafted for precision and efficiency, this essential tool delivers seamless crimping performance for a wide range of applications. Made for convenience, the removable/interchangeable die set ensures easy customization and versatility. Compliant with RoHS regulations, it guarantees a sustainable and environmentally friendly solution. Upgrade your toolkit with this must-have accessory for seamless connector assembly.