53978-1

Heilind Number:AMP53978-1
Manufacturer:TE Connectivity
Manufacturer Number:53978-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,R PVF2 PG 8 10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53978-1
Connector Type:Ring Tongue
Voltage:600 V
Stud Size:#10
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:13100 - 20800 CMA, 6.64 mm², 8 AWG
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53978-1

Detailed Description

Enhance your electrical connections with this high-quality Ring Tongue Terminal. Designed for secure and efficient crimping, it features a #10 stud size and accommodates 8 AWG wires, ensuring reliable performance in a variety of applications. With a closed barrel and straight orientation, it offers a seamless fit for your projects. The terminal is insulated for added safety and can withstand temperatures up to 302°F (150°C), making it ideal for demanding environments. Trust in its durability and compliance with RoHS standards, perfect for your connectivity needs. Elevate your wiring projects with this essential component from our Rings & Spades collection.