53982-1

Heilind Number:AMP53982-1
Manufacturer:TE Connectivity
Manufacturer Number:53982-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

TERMINAL,PIDG PVF2 R 16-14HD

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 53982-1
Series:PIDG
Connector Type:Ring Tongue
Stud Size:#8, M4
Orientation:Straight
Operating Temperature Range:150 °C, 302 °F
Wire Size:16 AWG, 1.04 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP53982-1

Detailed Description

Enhance your electrical connections with our PIDG PVF2 R 16-14HD Terminal. Designed for durability and reliability, this straight-oriented Ring Tongue connector features a closed barrel and is insulated for added safety. With a stud size of #8 or M4, it's suitable for a range of applications. Operating temperature range of up to 302°F (150°C) ensures performance in various environments. Accommodating 16 AWG wire, with a wire size of 1.04 mm² and a current carrying capacity of 2050-5180 CMA, this terminal is both efficient and versatile. Suitable for use in Rings & Spades applications, it offers straight terminal angle and is not RoHS compliant. Upgrade your connectivity solutions with this high-quality terminal.