| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 53983-1 |
| Series: | PIDG |
| Connector Type: | Ring Tongue |
| Stud Size: | #10 |
| Orientation: | Straight |
| Operating Temperature Range: | 150 °C, 302 °F |
| Wire Size: | 16 AWG, 1.04 mm², 2050 - 5180 CMA |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP53983-1 |
53983-1
Specifications
Detailed Description
Enhance your electrical connections with our PIDG PVF2 R 16-14HD Terminal. Designed for optimal performance, this ring tongue connector features a #10 stud size for secure attachment. Its straight orientation and closed barrel ensure a reliable fit, while the insulation provides added safety. With a wire size of 16 AWG and an operating temperature range of up to 302°F (150°C), it's ideal for various applications. Trust in our Rings & Spades supplier product for quality and durability, whether you're a professional or DIY enthusiast in need of dependable crimp terminals. Stay compliant with RoHS regulations and shop confidently for your connecting needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2063030-1 | TE Connectivity 53983-1 Application Tooling | ![]() |
| TE Connectivity 2217330-1 | TE Connectivity 53983-1 Application Tooling | ![]() |
| TE Connectivity 47808-6 | TE Connectivity 53983-1 Application Tooling | ![]() |
| TE Connectivity 539691-2 | TE Connectivity 53983-1 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 53983-1 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 53983-1 Application Tooling | ![]() |
| TE Connectivity 59239-4 | TE Connectivity 53983-1 Application Tooling | ![]() |
| TE Connectivity 59824-1 | TE Connectivity 53983-1 Application Tooling | ![]() |
| TE Connectivity 679300-1 | TE Connectivity 53983-1 Application Tooling | ![]() |


