539951-2

Heilind Number:AMP539951-2
Manufacturer:TE Connectivity
Manufacturer Number:539951-2
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

ERGO DIE MCP 2,8K

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 539951-2
Tool Type:Ergocrimp Hand Tool Assembly or Die
Product:Portable Crimp Tools
Power Type:Manual
Die Set Type:Removable/Interchangeable
SKU:AMP539951-2

Detailed Description

Efficiently crimp MCP 2.8K terminals with precision using this ERGO DIE hand tool assembly. Designed for seamless operation, it offers a portable, manual power type for on-the-go convenience. The removable/interchangeable die set ensures versatility, while its RoHS compliance reflects our commitment to quality and sustainability. Perfect for professionals in the field, this tool guarantees reliable performance in every crimp. Elevate your connector assembly process with the ERGO DIE MCP 2.8K.