5406206-2

Heilind Number:AMP5406206-2
Manufacturer:TE Connectivity
Manufacturer Number:5406206-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ ASSY,6P,8POS,SHLD,CAT5,NS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5406206-2
Color:Black
Amperage:1.5 A, .2 A
Housing Material:Nylon
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:15
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
PCB Ground Tab Location:.18 in, 4.57 mm
Profile:Standard
Shield Material:Copper Alloy
Shield Plating Material:Tin over Nickel
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:21
Number of PCB Ground Tabs:2
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 6
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.64 mm, .537 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:0965
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:1470627
SKU:AMP5406206-2

Detailed Description

This Shielded RJ45 Jack Assembly features a Cat 5 LAN category, accommodating 8 positions with a standard interface type. Constructed with UL 94V-0 compliant materials, including a black nylon housing and phosphor bronze contacts, it ensures reliable signal transmission. Suitable for board mount installation with through-hole solder termination, it offers a secure and durable connection. The shielded design, with copper alloy shield material plated with tin over nickel, provides enhanced protection against electromagnetic interference. Operating within a wide temperature range of -40 to 85°C, it is ideal for various signal applications. This assembly, with a compact profile and ganged port configuration, is packaged in a box and tray for convenient handling. Compliant with RoHS regulations, it meets environmental standards for sustainable manufacturing.