5406217-1

Heilind Number:AMP5406217-1
Manufacturer:TE Connectivity
Manufacturer Number:5406217-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ ASSY,SG PSH W/RV PNL G TAB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5406217-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:High Temperature Nylon
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5e
Compatible RJ Type:RJ45
Keying:No
Package Quantity:80
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
PCB Ground Tab Location:.18 in, 4.57 mm
Profile:Standard
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Panel Ground Location:Top, Top and Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.72 mm, .54 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:2239
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5406217-1

Detailed Description

Enhance your networking setups with our MJ ASSY, SG PSH W/RV PNL G TAB connector, designed for optimal performance in Cat 5e Ethernet applications. Featuring a black high temperature nylon housing and UL 94V-0 standards compliance, this connector ensures reliability and safety. With through-hole solder termination and a panel mount type, installation is a breeze. Its eight gold-plated phosphor bronze contacts guarantee excellent signal transmission, while the shielded design and grounding options provide enhanced protection against interference. Suitable for a wide temperature range and RoHS compliant, this connector is a must-have for data and device connectivity.