| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5406296-1 |
| Color: | Black |
| Series: | CGS SP |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | High Temperature Nylon |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5e |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 80 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | A92 |
| PCB Ground Tab Location: | .12 in, 3.05 mm |
| Profile: | Standard |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of PCB Ground Tabs: | 2 |
| Panel Ground Location: | Top, Top and Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .14 in, 3.56 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 14.48 mm, .57 in |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 2239 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP5406296-1 |
5406296-1
Specifications
Detailed Description
Enhance your network connectivity with our MJ ASSY, S/P, 8P, SHLD, RVPGT, CAT5E connector. Designed for Cat 5e LAN applications, this black RJ45 jack features a shielded housing made of high-temperature nylon for durability. With a right-angle mount orientation and through-hole solder termination, it ensures secure attachment to boards or panels. Meeting UL 94V-0 standards for material flammability, it guarantees safety in operation. The gold-plated phosphor bronze contacts offer reliable signal transmission, while the copper alloy shield provides added protection against interference. Suitable for a wide temperature range of -40 to 85°C (-40 to 185°F), it is ideal for various environments. RoHS compliant and with a packaging option of box and tray, this connector is a dependable choice for your networking needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity ANT-LTE-WS-SMA | Terminal/Duck Antenna, Wide Band, Cellular / LTE, External Mount, Connector, SMA, Omnidirectional, Single Port, Gain 3 < 6 dBi | ![]() |


