| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5406299-1 |
| Color: | Black |
| Series: | CGS SP |
| Amperage: | 1.5 A, .2 A |
| Housing Material: | High Temperature Nylon |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5e |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 32 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Standard - Latch Down |
| GPL: | A92 |
| PCB Ground Tab Location: | -.12 in, -3.05 mm |
| Profile: | Standard |
| Shield Material: | Copper Alloy |
| Shield Plating Material: | Tin over Nickel |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of Panel Ground Tabs: | 6 |
| Number of PCB Ground Tabs: | 2 |
| Panel Ground Location: | Top, Top and Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .14 in, 3.56 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | With |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 13.72 mm, .54 in |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 2239 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | PER-5406299-1,CA9431-000 |
| SKU: | AMP5406299-1 |
5406299-1
Specifications
Detailed Description
Enhance your network connectivity with our MJ ASSY, S/P, 8POS, SH, RVPGT, CAT5 connector. Designed for Cat 5e LAN applications, this black RJ45 jack features a right-angle mount orientation with standard latch down. With a housing made of high-temperature nylon and UL 94V-0 material flammability standard, it ensures durability and safety. Its through-hole solder termination method and phosphor bronze contact material guarantee reliable signal transmission. Operating in a wide temperature range of -40 to 85°C, it's suitable for various environments. This single-port connector, packaged in a box and tray, offers easy installation on both circuit boards and panels, with grounding options for added stability. RoHS compliant, it's a sustainable choice for your networking needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2383216-1 | ![]() | |
| TE Connectivity 2383216-3 | ![]() | |
| TE Connectivity 2383217-1 | ![]() | |
| TE Connectivity 2383217-2 | ![]() | |
| TE Connectivity 2383217-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/01/2026 | PCN-26-267318 - Location Change. The listed part numbers will be transferred from China Zhuhai to China Huizhou. An internal release based on TE Connectivity specifications will be executed before any parts will be delivered, which guarantees the performance. Last order date to Zhuhai: 6th Feb 2026, First shipment date from Huizhou: 1st May 2026. | Download | |||


