5406429-1

Heilind Number:AMP5406429-1
Manufacturer:TE Connectivity
Manufacturer Number:5406429-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,LPF,R/A,8P,SHLD,PNL STP,HTN

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5406429-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:High Temperature Nylon
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 3
Compatible RJ Type:RJ45
Keying:No
Package Quantity:136
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:073
PCB Ground Tab Location:.12 in, 3.05 mm
Profile:Low
Shield Material:Copper Alloy
Shield Plating Material:Tin
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.11 in, 2.79 mm
Packaging:Box and Tray, Bulk, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.7 mm, .5 in
Panel Mount Type:Panel Stops
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1022
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5406429-1

Detailed Description

Enhance your connectivity with our RJ45 right-angle panel mount jack. Designed for Cat 3 LAN applications, this connector features a shielded housing in high-temperature nylon for durability. With 8 phosphor bronze contacts, it ensures reliable signal transmission. The UL 94V-0 material flammability standard compliance guarantees safety. Operating in a wide temperature range, from -40 to 85°C (-40 to 185°F), this jack is suitable for various environments. Its low-profile design, with a panel stop feature, offers convenient installation. Ideal for signal circuits, it boasts gold plating in the mating area for optimal conductivity. RoHS compliant, it meets environmental regulations. Upgrade your network with this high-quality RJ45 panel mount jack.