5406443-1

Heilind Number:AMP5406443-1
Manufacturer:TE Connectivity
Manufacturer Number:5406443-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ ASSY,2P,8POS,R/A,PCB,CAT5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5406443-1
Color:Black
Amperage:1.5 A, .2 A
Housing Material:High Temperature Nylon
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:45
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
PCB Ground Tab Location:.18 in, 4.57 mm
Profile:Standard
Shield Material:Copper Zinc Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Number of PCB Ground Tabs:2
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 2
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.64 mm, .537 in
Grounding Options:PCB Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:0965
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5406443-1

Detailed Description

The MJ ASSY 2P 8POS R/A PCB CAT5 connector assembly offers a reliable solution for Ethernet connectivity. Featuring a right-angle mount and through-hole solder termination, it ensures secure attachment to circuit boards. With UL 94V-0 compliance and high-temperature nylon housing, it guarantees safety and durability. This Cat 5 RJ45 interface, compatible with standard RJ types, boasts 8 loaded positions and a ganged port configuration. Its shielded design, with shield plating of tin over copper, provides excellent signal integrity. Gold-plated contact mating areas and nickel underplating enhance conductivity and longevity. Suitable for signal applications, it operates in a wide temperature range from -40 to 85°C (-40 to 185°F). Packaged in a box and tray, this connector assembly is RoHS compliant, making it an environmentally friendly choice for data and device connections.