5406508-4

Heilind Number:AMP5406508-4
Manufacturer:TE Connectivity
Manufacturer Number:5406508-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV MJ,1X1,LED (Y/G)ZIF

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5406508-4
Color:Black
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
Insulation Material:Polyester
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:152
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:301
LED Color (Top Left):Yellow
LED Color (Top Right):Green
Profile:Standard
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Tail Length:.1 in, 2.54 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.83 mm, .505 in
Additional Features:ZIF
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1977
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5406508-4

Detailed Description

Illuminate your network connections with this innovative Inverted RJ45 Jack, featuring dual LED indicators in yellow and green for clear signal status. With UL 94V-0 certified construction in high temperature thermoplastic housing, this board mount connector ensures reliable performance in demanding environments. Each port offers 8 positions for Cat 5 LAN connections, with gold-plated phosphor bronze contacts for optimal signal transmission. Its ZIF feature allows for easy and secure cable insertion. Operating temperature range from -40 to 85°C guarantees functionality in various settings, while RoHS compliance ensures environmental responsibility. Ideal for data and device applications, this RJ45 Jack is a versatile and essential component for your connectivity needs.