5406514-1

Heilind Number:AMP5406514-1
Manufacturer:TE Connectivity
Manufacturer Number:5406514-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,RJ11,SMT,6/6,GRAY,22"REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5406514-1
Color:Gray
Series:CGS SM
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.04 in, 1.02 mm
USOC Codes:RJ25
LAN Category:Cat 3
Compatible RJ Type:RJ25
Keying:No
Package Quantity:600
Number of Positions:6
Housing Color:Gray
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:073
Profile:Low
Connector Contact Density:Standard
Number of Loaded Positions:6
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Packaging:Tape Mounted on Reel
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.063 in, 1.6 mm
Connector Height:12.95 mm, .51 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:A190
Connector System:Cable-to-Board
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
Part Aliases:5406514-1
SKU:AMP5406514-1

Detailed Description

Enhance signal connectivity with our MJ RJ11 SMT 6/6 in Gray, designed for efficient board mounting. UL 94V-0 compliant for safety, it features a high-temperature thermoplastic housing and copper alloy contacts for reliable performance in a wide temperature range. With Cat 3 compatibility and gold plating, it ensures optimal data transmission. The compact low-profile design, tape-mounted on a reel for convenience, offers 600 pieces per package for versatile applications. Ideal for RJ25 interfaces, this connector is a crucial component for various electronics, meeting RoHS compliance for eco-friendly operations.