5406528-1

Heilind Number:AMP5406528-1
Manufacturer:TE Connectivity
Manufacturer Number:5406528-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV MJ ASSY,1X4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5406528-1
Color:Black
Amperage:1.5 A
Housing Material:High Temperature Nylon
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:32
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:301
Profile:Standard
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 4
Status Indicator:None
Tail Length:.1 in, 2.54 mm
Packaging:Box and Tray, Carton
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:12.83 mm, .505 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1977
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5406528-1

Detailed Description

Enhance your network connectivity with the INV MJ ASSY,1X4 Black RJ45 Jack Assembly. Meeting UL 94V-0 standards, this 1.5 A amperage-rated component features a durable high-temperature nylon housing for reliable performance. With through-hole solder termination and phosphor bronze contacts, it ensures secure and efficient signal transmission. Designed for Cat 5 LAN applications, this assembly is ideal for use in data and device connections. Its right-angle mount orientation and inverted latch up provide flexibility in installation, while the 1 x 4 port matrix configuration allows for multiple connections. Gold plating on the contact mating area ensures optimal conductivity, making it suitable for signal circuit applications. RoHS compliant and operating within a wide temperature range, this RJ45 jack assembly guarantees quality and longevity in your networking setup.