5406533-1

Heilind Number:AMP5406533-1
Manufacturer:TE Connectivity
Manufacturer Number:5406533-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV MOD JACK,1X1,LED (G/Y)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5406533-1
Color:Black
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:152
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:301
LED Color (Top Left):Yellow
LED Color (Top Right):Green
Profile:Standard
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Tail Length:.1 in, 2.54 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.83 mm, .505 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1977
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5406533-1

Detailed Description

Experience high-speed connectivity with our innovative Inverted Modular Jack. Featuring a sleek black design with LED indicators in green and yellow, this RJ45 interface is UL 94V-0 certified for safety. With a durable housing made of high temperature thermoplastic and phosphor bronze contacts, it ensures reliable performance in any environment. Ideal for Cat 5 LAN applications, it offers a single port with eight positions for seamless data transmission. The right-angle mount and through-hole solder termination make installation a breeze, while the operating temperature range of -40 to 85°C (-40 to 185°F) guarantees versatility. Whether for signal circuitry or data devices, this connector is RoHS compliant and designed for optimal functionality, perfect for various networking solutions.