5406533-5

Heilind Number:AMP5406533-5
Manufacturer:TE Connectivity
Manufacturer Number:5406533-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV MOD JACK,1X1,LED (G/G)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5406533-5
Color:Black
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:152
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:301
LED Color (Top Left):Green
LED Color (Top Right):Green
Profile:Standard
Shield Material:Brass
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:LED
Tail Length:.1 in, 2.54 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.59 mm, .538 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1977
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5406533-5

Detailed Description

Enhance your networking setup with this innovative Inverted Modular Jack, designed for seamless connectivity in data and device applications. Featuring a sleek black housing with UL 94V-0 flammability standard compliance, this jack ensures safety and reliability. With LED indicators for easy status monitoring, it offers a convenient solution for Cat 5 LAN connections. Its high temperature thermoplastic construction and phosphor bronze contacts guarantee durability, while the through-hole solder termination method simplifies installation. Ideal for board mount configurations, this RJ45 interface type connector boasts a compact 1x1 port matrix design with a single port configuration. The green LED indicators on the top left and right corners provide clear status indication, making it perfect for signal circuit applications. RoHS compliant and engineered for quality, it's a must-have component for your networking infrastructure.