5406534-2

Heilind Number:AMP5406534-2
Manufacturer:TE Connectivity
Manufacturer Number:5406534-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV MJ,1X2,LED (G/-)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5406534-2
Color:Black
Amperage:1.5 A, .2 A
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:72
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:301
LED Color (Top Right):Green
Profile:Standard
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 2
Status Indicator:LED
Tail Length:.1 in, 2.54 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:12.83 mm, .505 in
Grounding Options:None
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1977
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5406534-2

Detailed Description

This inverted RJ45 jack features a compact 1x2 port configuration with integrated green LEDs for status indication. Designed for Cat 5 LAN applications, it ensures reliable signal transmission with gold-plated phosphor bronze contacts. The UL 94V-0 housing in black high temperature thermoplastic offers robust protection, suitable for a wide operating temperature range from -40 to 85°C. With right angle mount orientation and through-hole solder termination, it provides easy installation on circuit boards. Ideal for data and device connectivity, this connector is RoHS compliant and comes in a package quantity of 72. Perfect for various networking and telecommunications setups.