| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5406544-1 |
| Color: | Black |
| Amperage: | 1.5 A |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Panel |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 32 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 301 |
| PCB Ground Tab Location: | -.135 in, -3.43 mm |
| Profile: | Standard |
| Shield Material: | Copper Zinc Alloy |
| Shield Plating Material: | Tin over Copper |
| Connector Contact Density: | Standard |
| Multiple Port Configuration: | Ganged |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Number of Panel Ground Tabs: | 12 |
| Number of PCB Ground Tabs: | 4 |
| Port Configuration: | Multiple Ports |
| Port Matrix Configuration: | 1 x 4 |
| Status Indicator: | None |
| Tail Length: | .1 in, 2.54 mm |
| Packaging: | Box and Tray, Tray |
| Operating Temperature Range: | -40 - 185 °F, -40 - 85 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 1.27 µm, 50 µin |
| Panel Mount: | Without |
| Shielded: | Yes |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| Connector Height: | 13.35 mm, .525 in |
| Grounding Options: | PCB and Panel Ground |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | 1977 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP5406544-1 |
5406544-1
Specifications
Detailed Description
Enhance your network connectivity with our RJ45 Modular Jack, featuring a 1 x 4 port matrix configuration for streamlined data transmission. Designed for Cat 5 LAN applications, this jack ensures reliable performance with its UL 94V-0 standards compliance and high temperature thermoplastic housing. The black housing color, along with a right-angle mount orientation, offers versatility in installation. With through-hole solder termination and phosphor bronze contacts, signal integrity is maintained for seamless communication. Shielded for added protection, this connector is suitable for demanding industrial environments. The gold-plated contact mating area guarantees efficient conductivity, while RoHS compliance underscores our commitment to environmental responsibility. Elevate your networking infrastructure with this essential component.

