5406552-1

Heilind Number:AMP5406552-1
Manufacturer:TE Connectivity
Manufacturer Number:5406552-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV MJ,1X4,PNL GRD, LED (G/Y)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5406552-1
Color:Black
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:32
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:301
LED Color (Top Left):Yellow
LED Color (Top Right):Green
PCB Ground Tab Location:-.135 in, -3.43 mm
Profile:Standard
Shield Material:Copper Zinc Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:14
Number of PCB Ground Tabs:4
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 4
Status Indicator:LED
Tail Length:.1 in, 2.54 mm
Packaging:Box and Tray, Carton
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.35 mm, .525 in
Panel Mount Type:Panel Stops
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1977
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5406552-1

Detailed Description

Experience efficient signal connectivity with our INV MJ RJ45 Jack. Designed for Cat 5 LAN applications, this panel-mount connector features a 1x4 port matrix configuration with an LED status indicator for visual feedback. Its high temperature thermoplastic housing, UL 94V-0 rated for flame resistance, ensures durability in demanding environments. With through-hole solder termination and phosphor bronze contacts plated with gold, it guarantees reliable performance. The connector, suitable for right angle mounting, also offers PCB and panel grounding options for enhanced signal integrity. Operating in a wide temperature range from -40 to 85°C, it is ideal for various industrial applications. RoHS compliant and meticulously engineered for quality, this RJ45 Jack is the perfect solution for your networking needs.