5406552-8

Heilind Number:AMP5406552-8
Manufacturer:TE Connectivity
Manufacturer Number:5406552-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

INV MJ,1X4,PNL GRD,LED (YG/YG)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5406552-8
Amperage:1.5 A
Housing Material:High Temperature Thermoplastic
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Keying:No
Package Quantity:32
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:301
LED Color (Top Left):Green/Yellow
LED Color (Top Right):Green/Yellow
PCB Ground Tab Location:-.135 in, -3.43 mm
Profile:Standard
Shield Material:Copper Zinc Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:14
Number of PCB Ground Tabs:4
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 4
Status Indicator:LED
Tail Length:.1 in, 2.54 mm
Packaging:Box and Tray, Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:With
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.35 mm, .525 in
Panel Mount Type:Panel Stops
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:1977
Modular Product Type:RJ Type Jacks & Plugs
Material Flammability Standard:UL 94V-0
SKU:AMP5406552-8

Detailed Description

Illuminate your network connections with this RJ45 Ethernet jack featuring a sleek black housing with a panel-grounded design. Designed for Cat 5 LAN applications, this connector boasts a durable construction with a high-temperature thermoplastic housing and phosphor bronze contacts. With a 1x4 port matrix configuration and standard connector contact density, it offers reliable signal transmission. The integrated LED indicators in green and yellow enhance visibility, while the shielded design and UL 94V-0 flammability standard compliance ensure safety. Suitable for through-hole solder termination, this jack is ideal for various electronic devices operating in a wide temperature range. Meet your connectivity needs with this high-performance RJ45 jack.