5406566-2

Heilind Number:AMP5406566-2
Manufacturer:TE Connectivity
Manufacturer Number:5406566-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,2PORT,8P,SHLD,PNL GRDS,CAT5

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5406566-2
Color:Black
Amperage:1.5 A, .2 A
Housing Material:Nylon
Mount Type:Panel
Termination Method:Through Hole - Solder
Contact Material:Phosphor Bronze
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:225
Number of Positions:8
Housing Color:Black
Mount Orientation:Right Angle
Latch Orientation:Standard - Latch Down
GPL:A92
PCB Ground Tab Location:.18 in, 4.57 mm
Profile:Standard
Shield Material:Copper Zinc Alloy
Shield Plating Material:Tin over Copper
Connector Contact Density:Standard
Multiple Port Configuration:Ganged
Number of Loaded Positions:8
Mating Entry Location:Side
Number of Panel Ground Tabs:9
Number of PCB Ground Tabs:3
Port Configuration:Multiple Ports
Port Matrix Configuration:1 x 2
Status Indicator:None
Tail Length:.14 in, 3.56 mm
Packaging:Box, Box and Tray
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:1.27 µm, 50 µin
Panel Mount:Without
Shielded:Yes
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
Connector Height:13.64 mm, .537 in
Grounding Options:PCB and Panel Ground
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:0965
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5406566-2

Detailed Description

Experience high-quality connectivity with this MJ, 2-port shielded panel ground RJ jack. Designed for Cat 5 standards, it boasts UL 94V-0 material flammability compliance, ensuring safety and reliability. With a sturdy nylon housing and phosphor bronze contacts, it guarantees durability. Featuring a right-angle mount orientation and ganged port configuration, it offers versatility in installation. The shielded design, with copper zinc alloy shielding and tin over copper plating, ensures optimal signal integrity. Perfect for signal applications, this RJ jack operates smoothly in a wide temperature range. RoHS compliant and with PCB and panel ground options, it's a dependable choice for data and device connectivity. Packaged in a box and tray for convenience, it's ideal for various networking setups.