5406721-1

Heilind Number:AMP5406721-1
Manufacturer:TE Connectivity
Manufacturer Number:5406721-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MJ,RJ45,SMT,GRAY,22"REEL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5406721-1
Color:Gray
Housing Material:High Temperature Thermoplastic
Mount Type:Board Mount, Panel
Termination Method:Surface Mount
Contact Material:Copper Alloy
Pitch:.04 in, 1.02 mm
USOC Codes:RJ45
LAN Category:Cat 5
Compatible RJ Type:RJ45
Keying:No
Package Quantity:650
Number of Positions:8
Housing Color:Gray
Mount Orientation:Right Angle
Latch Orientation:Inverted - Latch Up
GPL:073
Profile:Low
Connector Contact Density:Standard
Number of Loaded Positions:8
Mating Entry Location:Side
Port Configuration:Single Port
Port Matrix Configuration:1 x 1
Status Indicator:None
Tail Length:.059 in, 1.52 mm
Packaging:Tape and Reel
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:30 µin, .76 µm
Panel Mount:With
Shielded:No
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Tin
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:12.4 mm, .488 in
PCB Retention Type:Boardlock
Boardlock Material:Phosphor Bronze
Panel Mount Type:Panel Stops
Grounding Options:None
Reel Diameter:56 cm
Connector Type:Jack
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Connectors and Connector Components Type:Connector
Product Code:A190
Modular Product Type:RJ Type Jacks & Plugs
Standards Met:UL 94V-0
Material Flammability Standard:UL 94V-0
SKU:AMP5406721-1

Detailed Description

Enhance your network connections with our MJ RJ45 SMT in Gray, designed for seamless board and panel mounting. Meeting UL 94V-0 standards, its high temperature thermoplastic housing ensures durability in demanding environments. With a surface mount termination method and copper alloy contacts, it guarantees reliable signal transmission. Perfect for Cat 5 LAN applications, this jack features a low profile and right-angle mount orientation. Each package contains 650 units, ideal for large-scale projects. Operating in a wide temperature range of -40 to 70°C, it offers versatility for various setups. Gold-plated contact mating areas and tin-plated PCB contacts ensure superior conductivity. RoHS compliant and with a modular design, it's a must-have for data and device connectivity solutions.