| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5406721-2 |
| Color: | Gray |
| Series: | CGS SM |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 200 |
| Number of Positions: | 8 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 073 |
| Profile: | Low |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .059 in, 1.52 mm |
| Packaging: | Tape and Reel |
| Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.4 mm, .488 in |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | None |
| Reel Diameter: | 33 cm |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | A190 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP5406721-2 |
5406721-2
Specifications
Detailed Description
Enhance your network connectivity with our MJ RJ45 Jack in a stylish smoky gray shade, designed for seamless surface mount installation on boards or panels. This UL 94V-0 compliant connector boasts a durable high-temperature thermoplastic housing and features copper alloy contacts for reliable signal transmission. With Cat 5 compatibility, it's perfect for various LAN applications. Each 13" reel contains 200 pieces, ensuring you have an ample supply for your projects. The low-profile, right-angle design with inverted latch-up orientation offers versatility in mounting options. Gold-plated contact mating areas and nickel underplating guarantee optimal performance, while the tin-plated PCB contacts ensure secure attachment. Operating in a wide temperature range from -40 to 70°C, this RJ45 jack is suitable for diverse environments. Packaged in tape and reel format, it's convenient for automated assembly processes. Trust in its quality and compliance with RoHS standards for a dependable networking solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/17/2014 | E-12-002960-C - Changes not implemented. | Download | |||
| 08/08/2012 | Plating change at the mating side without altering the functional requirement | N/A | |||

