| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5406721-3 |
| Color: | Black |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Compatible RJ Type: | RJ45 |
| Keying: | No |
| Package Quantity: | 650 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 073 |
| Profile: | Low |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .059 in, 1.52 mm |
| Packaging: | Tape and Reel |
| Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.4 mm, .488 in |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | None |
| Reel Diameter: | 56 cm |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | A190 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Standards Met: | UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP5406721-3 |
5406721-3
Specifications
Detailed Description
Enhance your connectivity solutions with our RJ45 Surface Mount Jack in sleek black, designed for streamlined installation on circuit boards or panels. Meeting UL 94V-0 standards, its high temperature thermoplastic housing ensures durability in various environments. Featuring a low profile and right-angle mount orientation, this connector offers versatility in placement. With gold plating and a contact density of 8 positions, it guarantees reliable signal transmission for Cat 5 LAN applications. Packaged in tape and reel format for convenience, this RJ45 jack is RoHS compliant, making it a sustainable choice for your networking needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/17/2014 | E-12-002960-C - Changes not implemented. | Download | |||

