| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5406721-4 |
| Housing Material: | High Temperature Thermoplastic |
| Mount Type: | Board Mount, Panel |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .04 in, 1.02 mm |
| USOC Codes: | RJ45 |
| LAN Category: | Cat 5 |
| Keying: | No |
| Package Quantity: | 200 |
| Number of Positions: | 8 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| Latch Orientation: | Inverted - Latch Up |
| GPL: | 073 |
| Profile: | Low |
| Connector Contact Density: | Standard |
| Number of Loaded Positions: | 8 |
| Mating Entry Location: | Side |
| Port Configuration: | Single Port |
| Port Matrix Configuration: | 1 x 1 |
| Status Indicator: | None |
| Tail Length: | .059 in, 1.52 mm |
| Packaging: | Tape and Reel |
| Operating Temperature Range: | -40 - 158 °F, -40 - 70 °C |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
| Panel Mount: | With |
| Shielded: | No |
| Contact Underplating Material: | Nickel |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .062 in, 1.57 mm |
| Connector Height: | 12.4 mm, .488 in |
| PCB Retention Type: | Boardlock |
| Boardlock Material: | Phosphor Bronze |
| Panel Mount Type: | Panel Stops |
| Grounding Options: | None |
| Reel Diameter: | 56 cm |
| Connector Type: | Jack |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Connectors and Connector Components Type: | Connector |
| Product Code: | A190 |
| Modular Product Type: | RJ Type Jacks & Plugs |
| Material Flammability Standard: | UL 94V-0 |
| SKU: | AMP5406721-4 |
5406721-4
| Heilind Number: | AMP5406721-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5406721-4 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your networking setup with our RJ45 SMT connector, designed for seamless board mount or panel installation. Crafted from high temperature thermoplastic in a sleek black finish, this connector is both durable and visually discreet. With a pitch of 1.02mm, it offers precise connectivity for Cat 5 LAN applications. Featuring eight gold-plated contact positions and UL 94V-0 flammability standard compliance, it ensures reliable signal transmission in even the most demanding environments. The right-angle mount orientation with inverted latch up provides flexibility in installation, while the low profile design and tape and reel packaging make it convenient for bulk deployment. Operating temperature range from -40 to 70°C guarantees performance in various conditions. Suitable for data and device applications, this RJ45 connector is RoHS compliant, offering a sustainable choice for your connectivity needs. Elevate your network infrastructure with this essential component.

