| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5413760-8 |
| Gender: | Jack |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Hex Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Bayonet |
| Impedance: | 75 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | BNC |
| Body Material: | Zinc |
| Cable Type: | RG 179, RG 179A, RG 179B, RG 187, RG 187A |
| Number of Positions: | 1 |
| Interface: | BNC |
| Port Configuration: | Single Port |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| Sealable: | No |
| Wire Termination Style: | Hex Crimp |
| Connector and Contact Terminate To: | Wire and Cable |
| Number of Coaxial Contacts: | 1 |
| Body Insulation: | Without |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Hex |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Center Contact Plating Thickness: | 1080 µin |
| Detent: | With |
| Dielectric Material: | Polyethylene |
| Coupling Nut Material: | Brass |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 14.529 mm, .572 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Cable |
| Part Aliases: | 5413760-8 |
| SKU: | AMP5413760-8 |
5413760-8
Specifications
Detailed Description
Enhance your RF connectivity with this commercial-grade BNC jack, designed for seamless integration in data and device applications. Featuring a 75 ohm impedance and operating frequency of up to 4 GHz, this connector ensures reliable performance in high-speed environments. Its durable zinc body and gold-plated beryllium copper contacts offer superior signal transmission and longevity. The hex crimp termination method provides a secure and efficient cable attachment, compatible with RG 179 and RG 187 cable types. With a bayonet mating type and straight cable connector orientation, installation is quick and hassle-free. Meeting RoHS compliance standards, this BNC jack is ideal for a wide range of RF coaxial connection needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/14/2022 | P-21-021903 - Discontinuance no replacement. The listed part numbers below will be discontinued and no longer available. Part status change. One of TE manufacturing plant located in Norwood will be closed. | Download | |||
| 01/14/2022 | P-21-021903 - Discontinuance. Part status change.The listed part numbers below will be discontinued and no longer available. | Download | |||
| 01/14/2022 | PCN-21-122443 - Discontinuance. The listed part numbers are being discontinued and no longer available. Please consult with your local customer sales. The listed part numbers below will be discontinued and no longer available. Reason of Changes: One of TE's manufacturing plant located in Norwood will be closed. | Download | |||
| 10/01/2021 | P-21-020808 - Manufacturing Location Change. The Data and Devices business unit of TE Connectivity ( TE ) is moving its current manufacturing site in Hermosillo, MX to a new manufacturing site in the same city of Hermosillo, MX. The new site is only approximately 3.5 mi (equivalent to approximately 5 km) away from the current site. We plan to migrate all the existing manufacturing equipment relating to the products listed below from our current site to the new site. | Download | |||

