| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5414171-3 |
| Series: | TPC |
| Gender: | Jack |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Mating Type: | Screw |
| Impedance: | 50 Ω |
| Operating Frequency: | 11 GHz |
| Body Material: | Zinc |
| Cable Type: | RG 174, RG 188, RG 316 |
| Number of Positions: | 1 |
| Interface: | TNC |
| GPL: | 076 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 85 °C, -67 - 185 °F |
| PCB Retention: | Without |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3002 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Crimp Type: | Dual |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | Polymethylpentene |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | 16.256 mm, .64 in |
| Product Grade: | Commercial |
| Connector System: | Cable to Board |
| Part Aliases: | 5414171-3 |
| SKU: | AMP5414171-3 |
5414171-3
Specifications
Detailed Description
Enhance RF connectivity with our high-performance TNC Jack Connector from the TPC series. Designed for demanding commercial applications, this panel-mount connector features a durable zinc body with nickel plating for reliable signal transmission. With a 50 Ω impedance and operating frequency of up to 11 GHz, it ensures seamless data transfer. The crimp termination method and dual crimp type offer secure attachment to RG 174, RG 188, and RG 316 cables. Its straight orientation and single port configuration make it easy to integrate, while gold-plated beryllium copper contacts guarantee optimal conductivity. Operating in a wide temperature range of -55 to 85 °C (-67 to 185 °F), this connector is suitable for various environments. RoHS compliant and meticulously engineered, it is the perfect choice for your RF coaxial connectivity needs.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 318450-2 | TE Connectivity 5414171-3 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1337544-0 | ![]() | |
| TE Connectivity 5225555-6 | ![]() |


