5414907-2

Heilind Number:AMP5414907-2
Manufacturer:TE Connectivity
Manufacturer Number:5414907-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

JACK,PCB,75 OHM,NC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5414907-2
Gender:Jack
Mount Type:Panel
Termination Method:Through Hole
Mating Type:Bayonet
Impedance:75 Ω
Operating Frequency:11 GHz
Body Material:Zinc
Number of Positions:1
Mount Orientation:Right Angle
Interface:BNC
GPL:076
Port Configuration:Single Port
Tail Length:.11 in, 2.79 mm
Packaging:Tube
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Panel Mount:Rear Mount
PCB Retention:With
PCB Retention Type:Hold-Down Post
Panel Mount Type:Lockwasher and Nut
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:3137
Number of Coaxial Contacts:1
Grounding Pin Post Length:.08 in, 2.03 mm
Mounting Post Length:.08 in, 2.03 mm
Body Insulation:Without
Body Plating Material:Nickel
Center Contact Plating Material:Gold
Center Contact Material:Beryllium Copper
Center Contact Plating Thickness:30 µin
Detent:With
Dielectric Material:Polymethylpentene
Height Above PC Board:12.7 mm, .5 in
Contact Captivation Method:Mechanical
Mated Outer Diameter (Approximate):14.529 mm, .572 in
EMI and RFI Protection Type:PCB Ground
Product Grade:Commercial
Connector System:Cable to Board
Panel Attachment Style:Rear Mount
Part Aliases:5414907-2
SKU:AMP5414907-2

Detailed Description

Easily connect RF cables with our panel-mounted BNC jack, designed for seamless integration on PCBs. With a 75 ohm impedance and operating frequency of 11 GHz, it ensures reliable signal transmission. The right-angle mount and bayonet mating type offer convenient installation and secure connections. Constructed with durable zinc and featuring gold-plated beryllium copper contacts, it guarantees high performance even in demanding environments. Its rear-mount panel attachment with hold-down post PCB retention provides stability, while the included lockwasher and nut ensure a tight fit. RoHS compliant and suitable for commercial use, this connector is a versatile solution for various applications requiring RF coaxial connections.